+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUAT33A3AC

Automation module: safety relay; 48÷240VAC; 48÷240VDC; IN: 3; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUAT33A3AC
TME Symbol:
XPSUAT33A3AC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Number of inputs
3
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NC delay on x1, NO delay on x3, NO x3
Auxiliary outputs
transistor x2
IP rating
IP20
Contact actuation delay
0.1...900s
Trade name
PREVENTA XPS Universal
Supply voltage
  • 48...240V AC
  • 48...240V DC
Gross weight250 g
Certificates
EAN code3606489601706
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUAT33A3AC
0 in TME stock
Net price for quantities from 1 pcs - 502.64 USDGross price for quantities from 1 pcs - 502.64 USD
Net price for quantities from 5 pcs - 467.73 USDGross price for quantities from 5 pcs - 467.73 USD
Net price for quantities from 10 pcs - 453.77 USDGross price for quantities from 10 pcs - 453.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.