+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUDN33AP

Automation module: safety relay; 48÷240VAC; 48÷240VDC; IN: 6; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUDN33AP
TME Symbol:
XPSUDN33AP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Number of inputs
6
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x3
Auxiliary outputs
transistor x1
IP rating
IP20
Trade name
PREVENTA XPS Universal
Supply voltage
  • 48...240V AC
  • 48...240V DC
Gross weight412.5 g
Certificates
EAN code3606489601751
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUDN33AP
1 in TME stock
Net price for quantities from 1 pcs - 417.22 USDGross price for quantities from 1 pcs - 417.22 USD
Net price for quantities from 16 pcs - 368.45 USDGross price for quantities from 16 pcs - 368.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.