+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XRCGB24M000F3M00R0

Crystal; 6pF; SMD; ESR: 150Ω; 2x1.6x0.7mm; 24MHz; ±30ppm; -30÷85°C


Manufacturer: MURATA

Manufacturer part number:
XRCGB24M000F3M00R0
TME Symbol:
XRCGB24M000F3M00R0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
6pF
Mounting
SMD
ESR value
150Ω
Body dimensions
2x1.6x0.7mm
Frequency
24MHz
Tolerance
±30ppm
Operating temperature
-30...85°C
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA,
*
XRCGB24M000F3M00R0
6509 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs