+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XRCGB25M000F3A00R0

Crystal; 6pF; SMD; ESR: 100Ω; 2x1.6x0.7mm; 25MHz; ±30ppm; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
XRCGB25M000F3A00R0
TME Symbol:
XRCGB25M000F3A00R0

Specification

Manufacturer
MURATA
Type of quartz
crystal
Capacitance
6pF
Mounting
SMD
ESR value
100Ω
Body dimensions
2x1.6x0.7mm
Frequency
25MHz
Tolerance
±30ppm
Operating temperature
-40...125°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators MURATA,
*
XRCGB25M000F3A00R0
4906 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.21 USDGross price for quantities from 9000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs