+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT60H-F

Connector: DC supply; plug; female; XT60; 30A; 500V; PIN: 2; straight


Manufacturer: AMASS

Manufacturer part number:
XT60H-F
TME Symbol:
XT60H-F

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
female
Manufacturer series
XT60
Current rating
30A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Wire size
12AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight3.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT60H-F
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 500 pcs