+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: XTAR
Manufacturer | XTAR | |
Type of torch | LED | |
IP rating | IPX8 | |
Luminosity | 1600lm | |
Length | 168mm | |
Diameter | 45mm | |
Viewing angle | 5° | |
Body material | aluminium | |
Colour temperature | 6500K | |
Application | diving | |
Trade name | diving torch |