+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9407-20021

Connection cable; 32A; banana plug 4mm,both sides; Len: 2m; black


Manufacturer: STÄUBLI

Manufacturer part number:
66.9407-20021
TME Symbol:
XZG425-20021

Specification

Manufacturer
STÄUBLI
Type of test accessories
connection cable
Current rating
32A
Cable length
2m
Colour
black
Conform to the norm
CAT II 600V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
  • with sliding cover
Design
Gross weight39 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
66.9407-20021
210 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 5 pcs - 15.10 USDGross price for quantities from 5 pcs - 15.10 USD
Net price for quantities from 25 pcs - 14.36 USDGross price for quantities from 25 pcs - 14.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcsBag = 125 pcs