+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YK6010223000G

Connector: terminal block; YK; 20A; 300V; with cover; on PCBs; 10mm


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YK6010223000G
TME Symbol:
YK6010223000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
terminal block
Manufacturer series
YK
Current rating
20A
Rated voltage
0.3kV
Connector variant
with cover
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Contacts pitch
10mm
Body colour
black
Connector
terminal
Number of pins
2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YK6010223000G
0 in TME stock
Net price for quantities from 2040 pcs - 0.53 USDGross price for quantities from 2040 pcs - 0.53 USD
Net price for quantities from 2520 pcs - 0.53 USDGross price for quantities from 2520 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 040.
Multiplicity: 1.