+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | terminal block | |
Manufacturer series | YK | |
Current rating | 20A | |
Rated voltage | 0.3kV | |
Mechanical mounting | for panel mounting, on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Contacts pitch | 10mm | |
Body colour | black | |
Connector | terminal | |
Number of pins | 4 |