+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YO0401500000G

Connector: PCB terminal block; terminal; 10A; 300V; PIN: 4; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YO0401500000G
TME Symbol:
YO0401500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x4
Contacts pitch
3.5mm
Number of ways
4
Operating temperature
-40...115°C
Gross weight1.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
YO0401500000G
2199 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 30 pcs - 0.74 USDGross price for quantities from 30 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 700 pcs - 0.51 USDGross price for quantities from 700 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 700 pcs