+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

YT-0021 -AS

Wrench: combination spanner; double-sided; 21mm; L: 259mm

Manufacturer: YATO

Manufacturer part number:
YT-0021 -AS
TME Symbol:
YT-0021

Specification

Manufacturer
YATO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
259mm
Material
chromium plated steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • satin
Gross weight245.8 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches YATO,
*
YT-0021 -AS
5 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts