+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0692

Funnel; polypropylene; folding; for oil,for fuel; Ø150mm


Manufacturer: YATO

Manufacturer part number:
YT-0692
TME Symbol:
YT-0692

Specification

Manufacturer
YATO
Type of tool
funnel
Material
polypropylene
Version
folding
Dimensions
Ø150mm
Tools application
  • for fuel
  • for oil
Gross weight104.4 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0692
44 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs