+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0693

Funnel; polypropylene; L: 455mm; long; for operating fluids


Manufacturer: YATO

Manufacturer part number:
YT-0693
TME Symbol:
YT-0693

Specification

Manufacturer
YATO
Type of tool
funnel
Material
polypropylene
Length
455mm
Version
long
Tools application
for operating fluids
Dimensions
Ø120mm
Gross weight152 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0693
26 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.