+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0697

Funnel; polypropylene; for oil; Ø280mm


Manufacturer: YATO

Manufacturer part number:
YT-0697
TME Symbol:
YT-0697

Specification

Manufacturer
YATO
Type of tool
funnel
Material
polypropylene
Tools application
for oil
Dimensions
Ø280mm
Gross weight243 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0697
10 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.