+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0699

Oil drain pan; 7l; polypropylene; Ø370mm


Manufacturer: YATO

Manufacturer part number:
YT-0699
TME Symbol:
YT-0699

Specification

Manufacturer
YATO
Type of tool
oil drain pan
Capacity
7l
Material
polypropylene
Dimensions
Ø370mm
Gross weight240.12 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0699
24 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.