+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-06995

Waste oil storage container; 8l; polyetylene; 600x330x110mm


Manufacturer: YATO

Manufacturer part number:
YT-06995
TME Symbol:
YT-06995

Specification

Manufacturer
YATO
Type of tool
waste oil storage container
Capacity
8l
Material
polyetylene
Dimensions
600x330x110mm
Gross weight775.9 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-06995
0 in TME stock
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs