+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0716

Oil drain pan; 10l; polyetylene; Ø370mm


Manufacturer: YATO

Manufacturer part number:
YT-0716
TME Symbol:
YT-0716

Specification

Manufacturer
YATO
Type of tool
oil drain pan
Capacity
10l
Material
polyetylene
Dimensions
Ø370mm
Gross weight693.6 g

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0716
6 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 6 pcs - 6.40 USDGross price for quantities from 6 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs