+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0717

Oil drain pan; 15l; polyetylene; Ø420mm


Manufacturer: YATO

Manufacturer part number:
YT-0717
TME Symbol:
YT-0717

Specification

Manufacturer
YATO
Type of tool
oil drain pan
Capacity
15l
Material
polyetylene
Dimensions
Ø420mm
Gross weight1.2106 kg

WATCH VIDEO

See other products in this category: Automotive Tools - Others YATO,
*
YT-0717
15 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 4 pcs - 7.93 USDGross price for quantities from 4 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs