+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-17310

Jack stand; 2000kg; Hmin: 265m; Hmax: 415mm; 2pcs.


Manufacturer: YATO

Manufacturer part number:
YT-17310
TME Symbol:
YT-17310

Specification

Manufacturer
YATO
Type of tool
jack stand
Force
2000kg
Min. height
265m
Maximum height
415mm
Quantity in set/package
2pcs.
Base dimensions
195x165mm
Gross weight5.7581 kg

WATCH VIDEO

See other products in this category: Hydraulic Floor Jacks YATO,
*
YT-17310
2 in TME stock
Net price for quantities from 1 set - 22.77 USDGross price for quantities from 1 set - 22.77 USD
Net price for quantities from 5 set - 21.14 USDGross price for quantities from 5 set - 21.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.