+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-17311

Jack stand; 3000kg; Hmin: 280m; Hmax: 420mm; 2pcs.


Manufacturer: YATO

Manufacturer part number:
YT-17311
TME Symbol:
YT-17311

Specification

Manufacturer
YATO
Type of tool
jack stand
Force
3000kg
Min. height
280m
Maximum height
420mm
Quantity in set/package
2pcs.
Base dimensions
182x201mm
Gross weight7.1966 kg

WATCH VIDEO

See other products in this category: Hydraulic Floor Jacks YATO,
*
YT-17311
0 in TME stock
Net price for quantities from 1 set - 27.64 USDGross price for quantities from 1 set - 27.64 USD
Net price for quantities from 5 set - 25.28 USDGross price for quantities from 5 set - 25.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.