+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-17312

Jack stand; 6000kg; Hmin: 382m; Hmax: 600mm; 2pcs.

Manufacturer: YATO

Manufacturer part number:
YT-17312
TME Symbol:
YT-17312

Specification

Manufacturer
YATO
Type of tool
jack stand
Force
6000kg
Min. height
382m
Maximum height
600mm
Quantity in set/package
2pcs.
Base dimensions
258x285mm
Gross weight15.1251 kg

WATCH VIDEO

See other products in this category: Hydraulic Floor Jacks YATO,
*
YT-17312
1 in TME stock
Net price for quantities from 1 set - 52.48 USDGross price for quantities from 1 set - 52.48 USD
Net price for quantities from 5 set - 49.73 USDGross price for quantities from 5 set - 49.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.