+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-46823

Crowbar; L: 600mm; W: 35mm; for nails; manganese steel


Manufacturer: YATO

Manufacturer part number:
YT-46823
TME Symbol:
YT-46823

Specification

Manufacturer
YATO
Type of tool
crowbar
Length
0.6m
Width
35mm
Tools application
for nails
Material
manganese steel
Key features
flat tip
Gross weight1.0196 kg

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-46823
4 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.