+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-47147

Cold chisel; flat; L: 142mm; metal,marking,shear bolts or rivets


Manufacturer: YATO

Manufacturer part number:
YT-47147
TME Symbol:
YT-47147

Specification

Manufacturer
YATO
Type of tool
cold chisel
Version
flat
Length
142mm
Material
Chrom-vanadium steel
Tip width
10mm
Tools application
  • marking
  • metal
  • shear bolts or rivets
Gross weight72.07 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-47147
17 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs