+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z15J

Enclosure: with panel; X: 249mm; Y: 149mm; Z: 81.8mm; polystyrene

Manufacturer: KRADEX

Manufacturer part number:
Z15J
TME Symbol:
Z-15

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
249mm
Dimension Y
149mm
Dimension Z
81.8mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight465.4 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z15J
541 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Net price for quantities from 31 pcs - 6.41 USDGross price for quantities from 31 pcs - 6.41 USD
Net price for quantities from 93 pcs - 5.95 USDGross price for quantities from 93 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 31 pcs