+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z17W

Enclosure: with panel; vented; X: 218mm; Y: 237mm; Z: 92mm; black


Manufacturer: KRADEX

Manufacturer part number:
Z17W
TME Symbol:
Z-17/B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
218mm
Dimension Y
237mm
Dimension Z
92mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight646.8 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z17W
103 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 21 pcs - 5.54 USDGross price for quantities from 21 pcs - 5.54 USD
Net price for quantities from 63 pcs - 5.14 USDGross price for quantities from 63 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs