+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z17WJ PS

Enclosure: with panel; vented; X: 218mm; Y: 237mm; Z: 92mm; grey


Manufacturer: KRADEX

Manufacturer part number:
Z17WJ PS
TME Symbol:
Z-17/J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
218mm
Dimension Y
237mm
Dimension Z
92mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight642.1 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z17WJ PS
55 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 21 pcs - 7.19 USDGross price for quantities from 21 pcs - 7.19 USD
Net price for quantities from 69 pcs - 6.68 USDGross price for quantities from 69 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcsCardboard = 23 pcs