+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z20J -AS

Enclosure: desktop; X: 125mm; Y: 120mm; Z: 53mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z20J -AS
TME Symbol:
Z-20J

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
125mm
Dimension Y
120mm
Dimension Z
53mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight159.25 g
See other products in this category: Desktop Enclosures KRADEX,
*
Z20J -AS
69 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 20 pcs - 3.05 USDGross price for quantities from 20 pcs - 3.05 USD
Net price for quantities from 90 pcs - 2.88 USDGross price for quantities from 90 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts