+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z2AW

Enclosure: with panel; vented; X: 147mm; Y: 180mm; Z: 90mm; black


Manufacturer: KRADEX

Manufacturer part number:
Z2AW
TME Symbol:
Z-2AW

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
147mm
Dimension Y
180mm
Dimension Z
90mm
Enclosure material
polystyrene
Body colour
black
Dimensions
Gross weight322.6 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z2AW
96 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 20 pcs - 3.57 USDGross price for quantities from 20 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs