+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z2AJW

Enclosure: with panel; vented; X: 147mm; Y: 180mm; Z: 90mm; grey


Manufacturer: KRADEX

Manufacturer part number:
Z2AJW
TME Symbol:
Z-2AW/J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
147mm
Dimension Y
180mm
Dimension Z
90mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight312.9 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z2AJW
275 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 20 pcs - 4.64 USDGross price for quantities from 20 pcs - 4.64 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs