+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z32AJ -AS

Enclosure: for remote controller; X: 59.5mm; Y: 189mm; Z: 26mm

Manufacturer: KRADEX

Manufacturer part number:
Z32AJ -AS
TME Symbol:
Z-32AJ

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Dimension X
59.5mm
Dimension Y
189mm
Dimension Z
26mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Version
hollowed area for foil keypad
Dimensions
Gross weight94.7 g
See other products in this category: Remote Control Enclosures KRADEX,
*
Z32AJ -AS
372 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts