+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z39WJ

Enclosure: with panel; vented; X: 294mm; Y: 217mm; Z: 120mm; grey


Manufacturer: KRADEX

Manufacturer part number:
Z39WJ
TME Symbol:
Z-39/J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
294mm
Dimension Y
217mm
Dimension Z
120mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight868 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z39WJ
204 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 14 pcs - 9.81 USDGross price for quantities from 14 pcs - 9.81 USD
Net price for quantities from 70 pcs - 9.11 USDGross price for quantities from 70 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs