+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z3JW

Enclosure: with panel; vented; X: 148.6mm; Y: 110mm; Z: 71mm; grey


Manufacturer: KRADEX

Manufacturer part number:
Z3JW
TME Symbol:
Z-3JW

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
148.6mm
Dimension Y
110mm
Dimension Z
71mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight206.1 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z3JW
271 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.