+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z4AJW

Enclosure: with panel; vented; X: 159mm; Y: 139mm; Z: 59mm; grey


Manufacturer: KRADEX

Manufacturer part number:
Z4AJW
TME Symbol:
Z-4AJW

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
159mm
Dimension Y
139mm
Dimension Z
59mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight207.3 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z4AJW
395 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 90 pcs - 3.31 USDGross price for quantities from 90 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs