+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z4WJ

Enclosure: with panel; vented; X: 149.45mm; Y: 129.6mm; Z: 49.7mm


Manufacturer: KRADEX

Manufacturer part number:
Z4WJ
TME Symbol:
Z-4JW

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
149.45mm
Dimension Y
129.6mm
Dimension Z
49.7mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight177.7 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z4WJ
328 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 120 pcs - 3.31 USDGross price for quantities from 120 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs