+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z65JH

Enclosure: multipurpose; X: 40mm; Y: 64mm; Z: 30mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z65JH
TME Symbol:
Z-65JH

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
64mm
Dimension Z
30mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight39.84 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z65JH
2045 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 76 pcs - 1.75 USDGross price for quantities from 76 pcs - 1.75 USD
Net price for quantities from 152 pcs - 1.63 USDGross price for quantities from 152 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 76 pcsCardboard = 456 pcs