+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z87

Enclosure: designed for potting; X: 46mm; Y: 52mm; Z: 26mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z87
TME Symbol:
Z-87

Specification

Manufacturer
KRADEX
Type of enclosure
designed for potting
Dimension X
46mm
Dimension Y
52mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight16.435 g
Certificates
See other products in this category: Enclosures for Potting KRADEX,
*
Z87
0 in TME stock
Net price for quantities from 2 pcs - 1.40 USDGross price for quantities from 2 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 130 pcs - 1.14 USDGross price for quantities from 130 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 130 pcs