+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z97JFCZ ABS

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 31mm; ABS; grey; IP53

Manufacturer: KRADEX

Manufacturer part number:
Z97JFCZ ABS
TME Symbol:
Z-97JF

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Panel colour
red
IP rating
IP53
Dimensions
Gross weight64.6 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z97JFCZ ABS
214 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts