+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-MS-10/2

Motor breaker; 4kW; 220÷440VAC; for DIN rail mounting; 6.3÷10A


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-MS-10/2

Alternative designations: 248398

TME Symbol:
Z-MS-10/2

Specification

Manufacturer
EATON ELECTRIC
Type of protection
motor breaker
Max motor power
4kW
Operating voltage
220...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6.3...10A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-25...50°C
Number of poles
2
Dimensions
Gross weight233.3 g
Certificates
EAN code4015082483982
See other products in this category: Motor Protection Breakers EATON ELECTRIC,
*
Z-MS-10/2
13 in TME stock
Net price for quantities from 1 pcs - 45.57 USDGross price for quantities from 1 pcs - 45.57 USD
Net price for quantities from 5 pcs - 42.53 USDGross price for quantities from 5 pcs - 42.53 USD
Net price for quantities from 10 pcs - 39.50 USDGross price for quantities from 10 pcs - 39.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.