+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-S230/SO

Relay: installation; bistable,impulse; NC + NO; Ucoil: 230VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-S230/SO

Alternative designations: 265283

TME Symbol:
Z-S230/SO

Specification

Manufacturer
EATON ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NC + NO
Coil voltage
230V AC
Body dimensions
17.5x90x60mm
Mounting
for DIN rail mounting
Manufacturer series
Z-S
Max. operating current
16A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Number of operation modes
1
Contact voltage, max.
250V AC
Related items
Z-S/KO
Gross weight148.4 g
Certificates
EAN code4015082652838
See other products in this category: Installation Relays EATON ELECTRIC,
See other products from this series.:
*
Z-S230/SO
3 in TME stock
Net price for quantities from 1 pcs - 84.54 USDGross price for quantities from 1 pcs - 84.54 USD
Net price for quantities from 4 pcs - 79.26 USDGross price for quantities from 4 pcs - 79.26 USD
Net price for quantities from 10 pcs - 73.97 USDGross price for quantities from 10 pcs - 73.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.