+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-S24/S

Relay: installation; bistable,impulse; NO; Ucoil: 24VAC,12VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-S24/S

Alternative designations: 265535

TME Symbol:
Z-S24/S

Specification

Manufacturer
EATON ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
12V DC, 24V AC
Body dimensions
17.5x90x60mm
Mounting
for DIN rail mounting
Manufacturer series
Z-S
Max. operating current
16A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Number of operation modes
1
Contact voltage, max.
250V AC
Related items
Z-S/KO
Gross weight125.8 g
Certificates
EAN code4015082655358
See other products in this category: Installation Relays EATON ELECTRIC,
See other products from this series.:
*
Z-S24/S
1 in TME stock
Net price for quantities from 1 pcs - 52.39 USDGross price for quantities from 1 pcs - 52.39 USD
Net price for quantities from 4 pcs - 49.12 USDGross price for quantities from 4 pcs - 49.12 USD
Net price for quantities from 10 pcs - 45.84 USDGross price for quantities from 10 pcs - 45.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs