+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 265299
Manufacturer | EATON ELECTRIC | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | NO | |
Coil voltage | 230V AC | |
Body dimensions | 17.5x90x60mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | Z-SC | |
Max. operating current | 16A | |
Operating temperature | -20...45°C | |
IP rating | IP20 | |
Leads | screw terminals | |
Number of operation modes | 1 | |
Contact voltage, max. | 250V AC | |
Related items | Z-SC/GP, Z-S/KO |