+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z133 ABS

Enclosure: desktop; X: 180mm; Y: 100mm; Z: 41.5mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z133 ABS
TME Symbol:
Z133-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
180mm
Dimension Y
100mm
Dimension Z
41.5mm
Enclosure material
ABS
Body colour
black
Gross weight153.4 g
Certificates
See other products in this category: Desktop Enclosures KRADEX,
*
Z133 ABS
143 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 60 pcs - 2.65 USDGross price for quantities from 60 pcs - 2.65 USD
Net price for quantities from 120 pcs - 2.46 USDGross price for quantities from 120 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.