+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z28 ABS

Enclosure: desktop; X: 119mm; Y: 143mm; Z: 27mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z28 ABS
TME Symbol:
Z28-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
119mm
Dimension Y
143mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight139.4 g
Certificates
See other products in this category: Desktop Enclosures KRADEX,
*
Z28 ABS
0 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.77 USDGross price for quantities from 20 pcs - 2.77 USD
Net price for quantities from 146 pcs - 2.57 USDGross price for quantities from 146 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 146 pcs