+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z32A ABS

Enclosure: for remote controller; X: 59.5mm; Y: 189mm; Z: 26mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z32A ABS
TME Symbol:
Z32A-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Dimension X
59.5mm
Dimension Y
189mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Version
hollowed area for foil keypad
Dimensions
Gross weight93.8 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
*
Z32A ABS
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 20 pcs - 2.44 USDGross price for quantities from 20 pcs - 2.44 USD
Net price for quantities from 179 pcs - 2.27 USDGross price for quantities from 179 pcs - 2.27 USD