+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 115mm | |
Dimension Y | 125mm | |
Dimension Z | 58mm | |
Enclosure material | ABS | |
Body colour | yellow | |
Cover colour | transparent | |
Kit contents | gasket | |
IP rating | IP65 |