+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z67 ABS

Enclosure: with panel; X: 63mm; Y: 69mm; Z: 30mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z67 ABS
TME Symbol:
Z67-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
63mm
Dimension Y
69mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight42.1 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z67 ABS
686 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 55 pcs - 2.01 USDGross price for quantities from 55 pcs - 2.01 USD
Net price for quantities from 330 pcs - 1.87 USDGross price for quantities from 330 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 55 pcs