+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z67J ABS

Enclosure: with panel; X: 62mm; Y: 69mm; Z: 30mm; ABS; grey


Manufacturer: KRADEX

Manufacturer part number:
Z67J ABS
TME Symbol:
Z67J-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
62mm
Dimension Y
69mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
Panel colour
grey
Dimensions
Gross weight41.23 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z67J ABS
518 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 55 pcs - 2.06 USDGross price for quantities from 55 pcs - 2.06 USD
Net price for quantities from 330 pcs - 1.92 USDGross price for quantities from 330 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 55 pcs