+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 46mm | |
Dimension Y | 65mm | |
Dimension Z | 26mm | |
Version | vented | |
Enclosure material | ABS | |
Body colour | light grey | |
Cover colour | light grey |