+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAC-65-B

Crocodile clip; 15A; Grip capac: max.25mm; Overall len: 65mm


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-65-B
TME Symbol:
ZAC-65-B

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
15A
Grip capacity
max. 25mm
Overall length
65mm
Colour
black
Gross weight11.51 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-65-B
633 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.