+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAC-65-R

Crocodile clip; 15A; Grip capac: max.25mm; Overall len: 65mm; red


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-65-R
TME Symbol:
ZAC-65-R

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
15A
Grip capacity
max. 25mm
Overall length
65mm
Colour
red
Gross weight11.5 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-65-R
665 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs